Bosch GAL 1880 Power Tool Charger, 18V for use with 14.4 Volt battery, 18 Volt Battery, UK Plug

RS Stock No.: 874-1099Brand: BoschManufacturers Part No.: GAL 1880
brand-logo
View all in Power Tool Chargers

Technical Document

Specifications

Brand

Bosch

Battery Type

Li-ion

For Use With

14.4 Volt battery, 18 Volt Battery

Charger Voltage

18V

Charger Current

6A

Supply Voltage

230V

Plug Type

Type G - British 3-pin

Product details

Bosch Li-Ion Quick Charger (GAL 1880 CV)

Bosch GAL 1880 CV multi-voltage charger, compact, fast charging action with an impressive charge time from 30 min. to 50 min.

Features and Benefits

• Multi-voltage charger
• Fast charge time
• Compatible with batteries from 14.4 V to 18 V
• Quick-charge mode: 4.0 Ah battery is ready to use with 80% of its capacity after only 25 min
• Compact with active air cooling
• Cord wrap
• Special Lithium-Ion components

Application Information

Bosch GAL 1880 CV is the ideal choice when you require fast charging for cordless tool batteries.

Bosch Batteries & Chargers

Rechargeable battery packs for Bosch cordless power tools.

Stock information temporarily unavailable.

58.212 OMR

58.212 OMR Each (ex VAT)

61.123 OMR

61.123 OMR Each (inc. VAT)

Bosch GAL 1880 Power Tool Charger, 18V for use with 14.4 Volt battery, 18 Volt Battery, UK Plug

58.212 OMR

58.212 OMR Each (ex VAT)

61.123 OMR

61.123 OMR Each (inc. VAT)

Bosch GAL 1880 Power Tool Charger, 18V for use with 14.4 Volt battery, 18 Volt Battery, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Battery Type

Li-ion

For Use With

14.4 Volt battery, 18 Volt Battery

Charger Voltage

18V

Charger Current

6A

Supply Voltage

230V

Plug Type

Type G - British 3-pin

Product details

Bosch Li-Ion Quick Charger (GAL 1880 CV)

Bosch GAL 1880 CV multi-voltage charger, compact, fast charging action with an impressive charge time from 30 min. to 50 min.

Features and Benefits

• Multi-voltage charger
• Fast charge time
• Compatible with batteries from 14.4 V to 18 V
• Quick-charge mode: 4.0 Ah battery is ready to use with 80% of its capacity after only 25 min
• Compact with active air cooling
• Cord wrap
• Special Lithium-Ion components

Application Information

Bosch GAL 1880 CV is the ideal choice when you require fast charging for cordless tool batteries.

Bosch Batteries & Chargers

Rechargeable battery packs for Bosch cordless power tools.