Technical Document
Specifications
Brand
BottType
Storage Bin
Portable
Yes
Bin Material
Plastic
Overall Height
165mm
Overall Width
264mm
Colour
Anthracite Grey
Country of Origin
Germany
Stock information temporarily unavailable.
206.129 OMR
206.129 OMR Each (ex VAT)
216.435 OMR
216.435 OMR Each (inc. VAT)
Bott Plastic Storage Bin x 264mm x 165mm, Anthracite Grey
1
206.129 OMR
206.129 OMR Each (ex VAT)
216.435 OMR
216.435 OMR Each (inc. VAT)
Bott Plastic Storage Bin x 264mm x 165mm, Anthracite Grey
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BottType
Storage Bin
Portable
Yes
Bin Material
Plastic
Overall Height
165mm
Overall Width
264mm
Colour
Anthracite Grey
Country of Origin
Germany