Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bott 1 Door Sheet Steel Floor Standing Cupboard, 650 x 750 x 600mm

RS Stock No.: 175-503Brand: BottManufacturers Part No.: 40027098.11V
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

Bott

Type

Shelf Cupboard

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

1

Material

Sheet Steel

Dimensions

650 x 750 x 600mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

459.811 OMR

459.811 OMR Each (ex VAT)

482.802 OMR

482.802 OMR Each (inc. VAT)

Bott 1 Door Sheet Steel Floor Standing Cupboard, 650 x 750 x 600mm

459.811 OMR

459.811 OMR Each (ex VAT)

482.802 OMR

482.802 OMR Each (inc. VAT)

Bott 1 Door Sheet Steel Floor Standing Cupboard, 650 x 750 x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Type

Shelf Cupboard

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

1

Material

Sheet Steel

Dimensions

650 x 750 x 600mm

Country of Origin

United Kingdom