Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 3310 20kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 3310H-001-203L

RS Stock No.: 167-3250Brand: BournsManufacturers Part No.: 3310H-001-203L
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

20kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

12.7mm

Shaft Diameter

3.18 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

3310

Product details

9mm 3310H-001 Series Pot/Pot Dual Cup

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

172.975 OMR

3.460 OMR Each (In a Tube of 50) (ex VAT)

181.624 OMR

3.633 OMR Each (In a Tube of 50) (inc. VAT)

Bourns 3310 20kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 3310H-001-203L

172.975 OMR

3.460 OMR Each (In a Tube of 50) (ex VAT)

181.624 OMR

3.633 OMR Each (In a Tube of 50) (inc. VAT)

Bourns 3310 20kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 3310H-001-203L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

20kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

12.7mm

Shaft Diameter

3.18 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

3310

Product details

9mm 3310H-001 Series Pot/Pot Dual Cup

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more