Technical Document
Specifications
Brand
BournsMaximum Resistance
20kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.125W
Series
3313
Termination Style
J-Hook
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
3.61mm
Shaft Diameter
1.93 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Product details
125mW 3mm 3313S series
Vertical 3 mm Square Sealed Trimming Potentiometer
Compatible with surface mount manufacturing processes
Rotor stop for in-circuit adjustment
100 cycle rotational and seal life
Patent #5043695 assembly for seal integrity
Plastic housing for RF applications
1.072 OMR
1.072 OMR Each (ex VAT)
1.126 OMR
1.126 OMR Each (inc. VAT)
Standard
1
1.072 OMR
1.072 OMR Each (ex VAT)
1.126 OMR
1.126 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 1.072 OMR |
10 - 24 | 1.023 OMR |
25 - 49 | 0.940 OMR |
50 - 99 | 0.858 OMR |
100+ | 0.666 OMR |
Technical Document
Specifications
Brand
BournsMaximum Resistance
20kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.125W
Series
3313
Termination Style
J-Hook
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
3.61mm
Shaft Diameter
1.93 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Product details
125mW 3mm 3313S series
Vertical 3 mm Square Sealed Trimming Potentiometer
Compatible with surface mount manufacturing processes
Rotor stop for in-circuit adjustment
100 cycle rotational and seal life
Patent #5043695 assembly for seal integrity
Plastic housing for RF applications