Bourns 3548 10kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-103A

RS Stock No.: 167-4525Brand: BournsManufacturers Part No.: 3548S-1AA-103A
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

5

Power Rating

1.5W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

3548

Tolerance

±3%

Country of Origin

Mexico

Product details

22mm 5 Turn 3548 Series

Wirewound elements
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

74.608 OMR

14.922 OMR Each (In a Tray of 5) (ex VAT)

78.338 OMR

15.668 OMR Each (In a Tray of 5) (inc. VAT)

Bourns 3548 10kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-103A

74.608 OMR

14.922 OMR Each (In a Tray of 5) (ex VAT)

78.338 OMR

15.668 OMR Each (In a Tray of 5) (inc. VAT)

Bourns 3548 10kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-103A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

5

Power Rating

1.5W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

3548

Tolerance

±3%

Country of Origin

Mexico

Product details

22mm 5 Turn 3548 Series

Wirewound elements
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more