Bourns, 4600X 10kΩ ±2% Bussed Resistor Array, 5 Resistors, 0.75W total, SIP, Through Hole

RS Stock No.: 167-3301Brand: BournsManufacturers Part No.: 4606X-101-103LFDistrelec Article No.: 16032411
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

10kΩ

Number Of Resistors

5

Resistor Type

Network

Package/Case

SIP

Power Rating

0.75W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

15.19mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 15.19mm

Number of Terminals

6

Series

4600X

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

5-Bussed Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

7.700 OMR

0.038 OMR Each (In a Bag of 200) (ex VAT)

8.085 OMR

0.040 OMR Each (In a Bag of 200) (inc. VAT)

Bourns, 4600X 10kΩ ±2% Bussed Resistor Array, 5 Resistors, 0.75W total, SIP, Through Hole

7.700 OMR

0.038 OMR Each (In a Bag of 200) (ex VAT)

8.085 OMR

0.040 OMR Each (In a Bag of 200) (inc. VAT)

Bourns, 4600X 10kΩ ±2% Bussed Resistor Array, 5 Resistors, 0.75W total, SIP, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Resistance

10kΩ

Number Of Resistors

5

Resistor Type

Network

Package/Case

SIP

Power Rating

0.75W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

15.19mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 15.19mm

Number of Terminals

6

Series

4600X

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

5-Bussed Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in