Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns Thermal Fuse +72°C 60 A, 28V

RS Stock No.: 258-6350Brand: BournsManufacturers Part No.: AC72ABD
brand-logo
View all in Thermal Fuses

Technical Document

Specifications

Brand

Bourns

Functioning Temperature

+72°C

Holding Temperature

+25°C

Maximum Current

60 A

Voltage Rating

28V

Lead Orientation

Axial

Country of Origin

Japan

Stock information temporarily unavailable.

0.570 OMR

0.570 OMR Each (ex VAT)

0.598 OMR

0.598 OMR Each (inc. VAT)

Bourns Thermal Fuse +72°C 60 A, 28V

0.570 OMR

0.570 OMR Each (ex VAT)

0.598 OMR

0.598 OMR Each (inc. VAT)

Bourns Thermal Fuse +72°C 60 A, 28V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 990.570 OMR
100 - 1990.505 OMR
200 - 3990.450 OMR
400+0.440 OMR

Technical Document

Specifications

Brand

Bourns

Functioning Temperature

+72°C

Holding Temperature

+25°C

Maximum Current

60 A

Voltage Rating

28V

Lead Orientation

Axial

Country of Origin

Japan