Bourns 1000V 1A, Schottky Diode, 2-Pin DO-214AC CD214A-S1M

RS Stock No.: 209-8027Brand: BournsManufacturers Part No.: CD214A-S1M
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Bourns

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

115.500 OMR

0.038 OMR Each (On a Reel of 3000) (ex VAT)

121.275 OMR

0.040 OMR Each (On a Reel of 3000) (inc. VAT)

Bourns 1000V 1A, Schottky Diode, 2-Pin DO-214AC CD214A-S1M

115.500 OMR

0.038 OMR Each (On a Reel of 3000) (ex VAT)

121.275 OMR

0.040 OMR Each (On a Reel of 3000) (inc. VAT)

Bourns 1000V 1A, Schottky Diode, 2-Pin DO-214AC CD214A-S1M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more