Bourns CRL 100mΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W

RS Stock No.: 794-4288Brand: BournsManufacturers Part No.: CRL2512-JW-R100ELF
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

100mΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

2512 Format CRL2512 Series - 5%

CRL2512 Series low value chip resistors from Bourns with a power rating at 70°C of 1W.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1.815 OMR

0.363 OMR Each (In a Pack of 5) (ex VAT)

1.906 OMR

0.381 OMR Each (In a Pack of 5) (inc. VAT)

Bourns CRL 100mΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W
Select packaging type

1.815 OMR

0.363 OMR Each (In a Pack of 5) (ex VAT)

1.906 OMR

0.381 OMR Each (In a Pack of 5) (inc. VAT)

Bourns CRL 100mΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Resistance

100mΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

2512 Format CRL2512 Series - 5%

CRL2512 Series low value chip resistors from Bourns with a power rating at 70°C of 1W.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more