Bourns, CVH252009, 252009 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer 1.3A Idc

RS Stock No.: 172-9520Brand: BournsManufacturers Part No.: CVH252009-2R2M
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

2.2 μH

Maximum dc Current

1.3A

Package/Case

252009

Length

2.5mm

Depth

2mm

Height

0.9mm

Dimensions

2.5 x 2 x 0.9mm

Shielded

Yes

Maximum DC Resistance

80mΩ

Series

CVH252009

Core Material

Ferrite

Maximum Self Resonant Frequency

40MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Bourns 1008 CVH252009 Series Multilayer Power Chip Inductors

CVH252009 chip inductors from Bourns are a low profile solution, offered in a 1008 case size. A monolithic construction ensures high reliability. These power inductors feature a magnetically shielded construction which enables low radiation. CVH252009 inductors have low DC resistance.

Product Application Information

These chip power inductors are recommended for DC-DC converter applications. Examples include smartphones, tablets, SSD, HDDS, DVCs and DSCs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

148.500 OMR

0.050 OMR Each (On a Reel of 3000) (ex VAT)

155.925 OMR

0.052 OMR Each (On a Reel of 3000) (inc. VAT)

Bourns, CVH252009, 252009 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer 1.3A Idc

148.500 OMR

0.050 OMR Each (On a Reel of 3000) (ex VAT)

155.925 OMR

0.052 OMR Each (On a Reel of 3000) (inc. VAT)

Bourns, CVH252009, 252009 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer 1.3A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

2.2 μH

Maximum dc Current

1.3A

Package/Case

252009

Length

2.5mm

Depth

2mm

Height

0.9mm

Dimensions

2.5 x 2 x 0.9mm

Shielded

Yes

Maximum DC Resistance

80mΩ

Series

CVH252009

Core Material

Ferrite

Maximum Self Resonant Frequency

40MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Bourns 1008 CVH252009 Series Multilayer Power Chip Inductors

CVH252009 chip inductors from Bourns are a low profile solution, offered in a 1008 case size. A monolithic construction ensures high reliability. These power inductors feature a magnetically shielded construction which enables low radiation. CVH252009 inductors have low DC resistance.

Product Application Information

These chip power inductors are recommended for DC-DC converter applications. Examples include smartphones, tablets, SSD, HDDS, DVCs and DSCs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more