Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns, GDT25 230V 10kA, SMD Surge Arrester Gas Discharge Tube

RS Stock No.: 287-9659Brand: BournsManufacturers Part No.: GDT25-23-S1-RP
brand-logo
View all in Gas Discharge Tubes

Technical Document

Specifications

Brand

Bourns

Series

GDT25

Suppressor Type

Surge Arrester

Maximum Surge Current

10kA

DC Spark Over Voltage

230V

Impulse Spark Over Voltage

600V

Mounting Type

Surface Mount

Country of Origin

Costa Rica

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

3.938 OMR

0.394 OMR Each (Supplied as a Tape) (ex VAT)

4.135 OMR

0.414 OMR Each (Supplied as a Tape) (inc. VAT)

Bourns, GDT25 230V 10kA, SMD Surge Arrester Gas Discharge Tube
Select packaging type

3.938 OMR

0.394 OMR Each (Supplied as a Tape) (ex VAT)

4.135 OMR

0.414 OMR Each (Supplied as a Tape) (inc. VAT)

Bourns, GDT25 230V 10kA, SMD Surge Arrester Gas Discharge Tube
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 400.394 OMR3.938 OMR
50 - 900.373 OMR3.728 OMR
100 - 2400.357 OMR3.570 OMR
250 - 4900.341 OMR3.412 OMR
500+0.315 OMR3.150 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Series

GDT25

Suppressor Type

Surge Arrester

Maximum Surge Current

10kA

DC Spark Over Voltage

230V

Impulse Spark Over Voltage

600V

Mounting Type

Surface Mount

Country of Origin

Costa Rica

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more