Bourns, GMOV Varistor 4pF 10000A, Clamping 730V, Varistor 275 Vrms, 350 V dc

RS Stock No.: 186-2092Brand: BournsManufacturers Part No.: GMOV-20D271K
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Bourns

Varistor Voltage

275 Vrms, 350 V dc

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

350V

Clamping Voltage

730V

Clamping Current

10000A

Material

Metal

Energy

305J

Series

GMOV

Diameter

23mm

Capacitance

4pF

Thickness

9mm

Dimensions

23 (Dia.) x 9mm

Lead Pitch

10mm

Country of Origin

China

Stock information temporarily unavailable.

4.648 OMR

0.930 OMR Each (In a Pack of 5) (ex VAT)

4.880 OMR

0.976 OMR Each (In a Pack of 5) (inc. VAT)

Bourns, GMOV Varistor 4pF 10000A, Clamping 730V, Varistor 275 Vrms, 350 V dc
Select packaging type

4.648 OMR

0.930 OMR Each (In a Pack of 5) (ex VAT)

4.880 OMR

0.976 OMR Each (In a Pack of 5) (inc. VAT)

Bourns, GMOV Varistor 4pF 10000A, Clamping 730V, Varistor 275 Vrms, 350 V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 200.930 OMR4.648 OMR
25 - 450.864 OMR4.318 OMR
50 - 950.776 OMR3.878 OMR
100+0.654 OMR3.272 OMR

Technical Document

Specifications

Brand

Bourns

Varistor Voltage

275 Vrms, 350 V dc

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

350V

Clamping Voltage

730V

Clamping Current

10000A

Material

Metal

Energy

305J

Series

GMOV

Diameter

23mm

Capacitance

4pF

Thickness

9mm

Dimensions

23 (Dia.) x 9mm

Lead Pitch

10mm

Country of Origin

China