Technical Document
Specifications
Brand
BournsEncoder Technology
Incremental
Pulses Per Revolution
24
Series
PEC16
Output Signal Type
Quadrature
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
5 V dc
Resolution
2 bit
IP Rating
IP40
Overall Height
17.7mm
Overall Width
16mm
Overall Depth
31.5mm
Minimum Operating Temperature
-30°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+70°C
Current Rating
1 A @ 5 V dc
4.125 OMR
0.825 OMR Each (In a Pack of 5) (ex VAT)
4.331 OMR
0.866 OMR Each (In a Pack of 5) (inc. VAT)
5
4.125 OMR
0.825 OMR Each (In a Pack of 5) (ex VAT)
4.331 OMR
0.866 OMR Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | 0.825 OMR | 4.125 OMR |
50 - 95 | 0.534 OMR | 2.668 OMR |
100+ | 0.512 OMR | 2.558 OMR |
Technical Document
Specifications
Brand
BournsEncoder Technology
Incremental
Pulses Per Revolution
24
Series
PEC16
Output Signal Type
Quadrature
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
5 V dc
Resolution
2 bit
IP Rating
IP40
Overall Height
17.7mm
Overall Width
16mm
Overall Depth
31.5mm
Minimum Operating Temperature
-30°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+70°C
Current Rating
1 A @ 5 V dc