Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns, SDR0403, 0403 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 5.6 μH ±20% Wire-Wound 1.6A Idc Q:28

RS Stock No.: 172-9610Brand: BournsManufacturers Part No.: SDR0403-5R6ML
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

5.6 μH

Maximum dc Current

1.6A

Package/Case

0403

Length

4.5mm

Depth

4mm

Height

3.2mm

Diameter

4.5mm

Dimensions

4.5 x 4 x 3.2mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

100mΩ

Series

SDR0403

Core Material

Ferrite DR

Maximum Self Resonant Frequency

45MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

28

Product details

SDR0403 Series Wire Wound Chokes

Available in E12 series
Low profile of only 3.2mm
Low inductance values
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

231.000 OMR

0.116 OMR Each (On a Reel of 2000) (ex VAT)

242.550 OMR

0.122 OMR Each (On a Reel of 2000) (inc. VAT)

Bourns, SDR0403, 0403 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 5.6 μH ±20% Wire-Wound 1.6A Idc Q:28

231.000 OMR

0.116 OMR Each (On a Reel of 2000) (ex VAT)

242.550 OMR

0.122 OMR Each (On a Reel of 2000) (inc. VAT)

Bourns, SDR0403, 0403 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 5.6 μH ±20% Wire-Wound 1.6A Idc Q:28
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

5.6 μH

Maximum dc Current

1.6A

Package/Case

0403

Length

4.5mm

Depth

4mm

Height

3.2mm

Diameter

4.5mm

Dimensions

4.5 x 4 x 3.2mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

100mΩ

Series

SDR0403

Core Material

Ferrite DR

Maximum Self Resonant Frequency

45MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

28

Product details

SDR0403 Series Wire Wound Chokes

Available in E12 series
Low profile of only 3.2mm
Low inductance values
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more