Technical Document
Specifications
Brand
BournsInductance
22 μH
Maximum dc Current
2.5A
Package/Case
SMD
Tolerance
20%
Series
SRP6540
Core Material
Carbonyl Powder
Country of Origin
Taiwan, Province Of China
481.800 OMR
0.402 OMR Each (On a Reel of 1200) (ex VAT)
505.890 OMR
0.422 OMR Each (On a Reel of 1200) (inc. VAT)
1200
481.800 OMR
0.402 OMR Each (On a Reel of 1200) (ex VAT)
505.890 OMR
0.422 OMR Each (On a Reel of 1200) (inc. VAT)
1200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsInductance
22 μH
Maximum dc Current
2.5A
Package/Case
SMD
Tolerance
20%
Series
SRP6540
Core Material
Carbonyl Powder
Country of Origin
Taiwan, Province Of China