Technical Document
Specifications
Brand
Brad from MolexEnd 1
M8
End 1 Number of Contacts
4
End 1 Number of Ports
1
End 1 Gender
Male
End 2
M12
End 1 Size
M8
End 2 Number of Contacts
4
End 2 Number of Ports
1
End 2 Gender
Female
End 2 Size
M12
IP Rating
IP67
Series
Micro-Change
Voltage Rating
60 V
Body Orientation
Straight
Maximum Operating Temperature
+85°C
Contact Material
Brass
Minimum Operating Temperature
-25°C
Product details
Adaptors M12/M8
These Brad® adaptors are available in various combinations of sizes, poles and genders.
Available in:
Nano-Change® M8 to Micro-Change® M12 male to female 3 and 4 pole
Micro-Change® M12 to Nano-Change® M8 female to male 3 and 4 pole
Ultra-Lock® M12 Female to Male 5 pole
BRAD - M12
8.036 OMR
8.036 OMR Each (ex VAT)
8.438 OMR
8.438 OMR Each (inc. VAT)
1
8.036 OMR
8.036 OMR Each (ex VAT)
8.438 OMR
8.438 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 8.036 OMR |
10 - 24 | 7.227 OMR |
25 - 49 | 6.518 OMR |
50 - 99 | 5.858 OMR |
100+ | 5.390 OMR |
Technical Document
Specifications
Brand
Brad from MolexEnd 1
M8
End 1 Number of Contacts
4
End 1 Number of Ports
1
End 1 Gender
Male
End 2
M12
End 1 Size
M8
End 2 Number of Contacts
4
End 2 Number of Ports
1
End 2 Gender
Female
End 2 Size
M12
IP Rating
IP67
Series
Micro-Change
Voltage Rating
60 V
Body Orientation
Straight
Maximum Operating Temperature
+85°C
Contact Material
Brass
Minimum Operating Temperature
-25°C
Product details
Adaptors M12/M8
These Brad® adaptors are available in various combinations of sizes, poles and genders.
Available in:
Nano-Change® M8 to Micro-Change® M12 male to female 3 and 4 pole
Micro-Change® M12 to Nano-Change® M8 female to male 3 and 4 pole
Ultra-Lock® M12 Female to Male 5 pole