Technical Document
Specifications
Brand
Brad from MolexEnd 1
M12
End 1 Number of Contacts
4
End 1 Number of Ports
1
End 1 Gender
Male
End 2
4 Pin Female M12 x2, Female 4 Pole M12 x2
End 1 Size
M12
End 2 Number of Contacts
4
End 2 Number of Ports
2
End 2 Gender
Female
End 2 Size
M12
Product details
Adaptors M12/M8
These Brad® adaptors are available in various combinations of sizes, poles and genders.
Available in:
Nano-Change® M8 to Micro-Change® M12 male to female 3 and 4 pole
Micro-Change® M12 to Nano-Change® M8 female to male 3 and 4 pole
Ultra-Lock® M12 Female to Male 5 pole
BRAD - M12
26.636 OMR
26.636 OMR Each (ex VAT)
27.968 OMR
27.968 OMR Each (inc. VAT)
1
26.636 OMR
26.636 OMR Each (ex VAT)
27.968 OMR
27.968 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Brad from MolexEnd 1
M12
End 1 Number of Contacts
4
End 1 Number of Ports
1
End 1 Gender
Male
End 2
4 Pin Female M12 x2, Female 4 Pole M12 x2
End 1 Size
M12
End 2 Number of Contacts
4
End 2 Number of Ports
2
End 2 Gender
Female
End 2 Size
M12
Product details
Adaptors M12/M8
These Brad® adaptors are available in various combinations of sizes, poles and genders.
Available in:
Nano-Change® M8 to Micro-Change® M12 male to female 3 and 4 pole
Micro-Change® M12 to Nano-Change® M8 female to male 3 and 4 pole
Ultra-Lock® M12 Female to Male 5 pole