Brad Sensor Actuator Cable, 10m

RS Stock No.: 751-8924Brand: BradManufacturers Part No.: 1200868307
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Brad

Sheath Colour

Black

Length

10m

Voltage Rating

60 V

Current Rating

3 A

Country of Origin

Poland

Product details

Brad® Nano-Change® M8 Single Ended Male Cordsets

Brad® Nano-Change® M8 single ended male cordsets with a compact design suitable for use with miniature sensors. These Brad® Nano-Change® M8 cordsets have a PUR connector body and contact carrier with gold plated copper alloy contacts and are available with straight (403006) or right angle (404007) connector configurations with different cable options.

IEC compliant M8 cordset assembly with threaded couplers
Compact design for space sensitive applications
Anti vibration feature
IP67, NEMA 6 rated

Standards

UL File No.: E152210 (PVC versions)

You may be interested in

2.882 OMR

2.882 OMR Each (ex VAT)

3.026 OMR

3.026 OMR Each (inc. VAT)

Brad Sensor Actuator Cable, 10m

2.882 OMR

2.882 OMR Each (ex VAT)

3.026 OMR

3.026 OMR Each (inc. VAT)

Brad Sensor Actuator Cable, 10m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Brad

Sheath Colour

Black

Length

10m

Voltage Rating

60 V

Current Rating

3 A

Country of Origin

Poland

Product details

Brad® Nano-Change® M8 Single Ended Male Cordsets

Brad® Nano-Change® M8 single ended male cordsets with a compact design suitable for use with miniature sensors. These Brad® Nano-Change® M8 cordsets have a PUR connector body and contact carrier with gold plated copper alloy contacts and are available with straight (403006) or right angle (404007) connector configurations with different cable options.

IEC compliant M8 cordset assembly with threaded couplers
Compact design for space sensitive applications
Anti vibration feature
IP67, NEMA 6 rated

Standards

UL File No.: E152210 (PVC versions)

You may be interested in