Brady B33 White Label Roll, 101.6mm Width, 76.2mm Height, 1 ロールあたり 500枚 Qty

RS Stock No.: 277-3419Brand: BradyManufacturers Part No.: 133973Distrelec Article No.: 30187395
brand-logo
View all in Label Rolls

Technical Document

Specifications

Brand

Brady

Product Type

Label

Výška štítku

76.2mm

Label Height

76.2mm

Label Width

101.6mm

Label Quantity

1 ロールあたり 500枚

Background Colour

White

Series

B33

Country of Origin

Mexico

Stock information temporarily unavailable.

120.588 OMR

120.588 OMR 1 Reel of 500 (ex VAT)

126.617 OMR

126.617 OMR 1 Reel of 500 (inc. VAT)

Brady B33 White Label Roll, 101.6mm Width, 76.2mm Height, 1 ロールあたり 500枚 Qty

120.588 OMR

120.588 OMR 1 Reel of 500 (ex VAT)

126.617 OMR

126.617 OMR 1 Reel of 500 (inc. VAT)

Brady B33 White Label Roll, 101.6mm Width, 76.2mm Height, 1 ロールあたり 500枚 Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Product Type

Label

Výška štítku

76.2mm

Label Height

76.2mm

Label Width

101.6mm

Label Quantity

1 ロールあたり 500枚

Background Colour

White

Series

B33

Country of Origin

Mexico