Brady i3300-300-C-UK-W-SFIDS Label Printer, 108mm Max Label Width, UK Plug

RS Stock No.: 210-1393Brand: BradyManufacturers Part No.: I3300-C-UK-W-S
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

i3300-300-C-UK-W-SFIDS

Application

5s and Visual Workplace, Buildings and Grounds, Facility, Lean, Logistics/Warehousing, Maintenance and Operations ID, Workplace Safety and Compliance

Maximum Label Width

108mm

Handheld

No

Lines of Printing

1000

Keyboard

No

Plug Type

Type G - British 3-Pin

Resolution

300dpi

Wireless

Yes

Connection Port

Ethernet, USB, USB 2.0, Wi-Fi

Dimensions

231 x 241 x 305mm

Depth

305mm

Width

231mm

Height

241mm

Weight

5.3kg

Country of Origin

Malaysia

Stock information temporarily unavailable.

846.698 OMR

846.698 OMR Each (ex VAT)

889.033 OMR

889.033 OMR Each (inc. VAT)

Brady i3300-300-C-UK-W-SFIDS Label Printer, 108mm Max Label Width, UK Plug

846.698 OMR

846.698 OMR Each (ex VAT)

889.033 OMR

889.033 OMR Each (inc. VAT)

Brady i3300-300-C-UK-W-SFIDS Label Printer, 108mm Max Label Width, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Model

i3300-300-C-UK-W-SFIDS

Application

5s and Visual Workplace, Buildings and Grounds, Facility, Lean, Logistics/Warehousing, Maintenance and Operations ID, Workplace Safety and Compliance

Maximum Label Width

108mm

Handheld

No

Lines of Printing

1000

Keyboard

No

Plug Type

Type G - British 3-Pin

Resolution

300dpi

Wireless

Yes

Connection Port

Ethernet, USB, USB 2.0, Wi-Fi

Dimensions

231 x 241 x 305mm

Depth

305mm

Width

231mm

Height

241mm

Weight

5.3kg

Country of Origin

Malaysia