Technical Document
Specifications
Brand
BradyTape Width
0.5
Works With Printer Models
M410, M510, M511
Background Colour
White
Series
M4
Print Colour
Black
Label Width
0.5in
Country of Origin
Mexico
Stock information temporarily unavailable.
38.181 OMR
38.181 OMR 1 Box of 2 (ex VAT)
40.090 OMR
40.090 OMR 1 Box of 2 (inc. VAT)
Brady M4 Black on White Label Printer Tape, 0.5 Width, 0.5in Label Width
1
38.181 OMR
38.181 OMR 1 Box of 2 (ex VAT)
40.090 OMR
40.090 OMR 1 Box of 2 (inc. VAT)
Brady M4 Black on White Label Printer Tape, 0.5 Width, 0.5in Label Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyTape Width
0.5
Works With Printer Models
M410, M510, M511
Background Colour
White
Series
M4
Print Colour
Black
Label Width
0.5in
Country of Origin
Mexico