Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady B-417 White, Transparent Label, 25.40mm Width, 25.40mm Height, 100 Qty

RS Stock No.: 284-5844Brand: BradyManufacturers Part No.: M6-23-417
brand-logo
View all in Label Rolls

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Height

25.40mm

Výška štítku

25.40mm

Label Width

25.40mm

Diameter

25.40mm

Label Quantity

100

Background Colour

White, Transparent

Series

B-417

Material

Self-laminating Vinyl

Works With Printer Models

M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

29.381 OMR

29.381 OMR Each (ex VAT)

30.850 OMR

30.850 OMR Each (inc. VAT)

Brady B-417 White, Transparent Label, 25.40mm Width, 25.40mm Height, 100 Qty

29.381 OMR

29.381 OMR Each (ex VAT)

30.850 OMR

30.850 OMR Each (inc. VAT)

Brady B-417 White, Transparent Label, 25.40mm Width, 25.40mm Height, 100 Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Height

25.40mm

Výška štítku

25.40mm

Label Width

25.40mm

Diameter

25.40mm

Label Quantity

100

Background Colour

White, Transparent

Series

B-417

Material

Self-laminating Vinyl

Works With Printer Models

M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)

Country of Origin

Mexico

You may be interested in