Technical Document
Specifications
Brand
BradyProduct Type
Label
Label Height
12.70mm
Výška štítku
12.70mm
Label Width
25.40mm
Label Quantity
250
Background Colour
Brown, Transparent
Series
B-427
Material
Self-laminating Vinyl
Works With Printer Models
M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)
Country of Origin
United States
37.905 OMR
37.905 OMR 1 Reel of 250 (ex VAT)
39.800 OMR
39.800 OMR 1 Reel of 250 (inc. VAT)
1
37.905 OMR
37.905 OMR 1 Reel of 250 (ex VAT)
39.800 OMR
39.800 OMR 1 Reel of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyProduct Type
Label
Label Height
12.70mm
Výška štítku
12.70mm
Label Width
25.40mm
Label Quantity
250
Background Colour
Brown, Transparent
Series
B-427
Material
Self-laminating Vinyl
Works With Printer Models
M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)
Country of Origin
United States