Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brand-Rex, 3m Cat5e, Red RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

RS Stock No.: 387-0947Brand: Brand-RexManufacturers Part No.: GPCPCU030-111HB
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat5e

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Red

Wiring Configuration

Straight Through

Product details

Cat 5e Giga Plus Coloured LSF Patch Leads

RJ45 unshielded patch leads to category 5e
Connectors include strain reliefs with snag proof latch covers

Stock information temporarily unavailable.

4.095 OMR

4.095 OMR Each (ex VAT)

4.300 OMR

4.300 OMR Each (inc. VAT)

Brand-Rex, 3m Cat5e, Red RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

4.095 OMR

4.095 OMR Each (ex VAT)

4.300 OMR

4.300 OMR Each (inc. VAT)

Brand-Rex, 3m Cat5e, Red RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 144.095 OMR
15 - 493.995 OMR
50+3.874 OMR

Technical Document

Specifications

LAN Category

Cat5e

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Red

Wiring Configuration

Straight Through

Product details

Cat 5e Giga Plus Coloured LSF Patch Leads

RJ45 unshielded patch leads to category 5e
Connectors include strain reliefs with snag proof latch covers