Technical Document
Specifications
Brand
brennenstuhlLamp Type
LED Wall Light
Wattage
15 W
Voltage Rating
230 V
Bluetooth
No
Communication Protocol
WiFi
UK Energy Efficiency Rating
F
EU Energy Efficiency Rating
F
Colour Temperature
4000K
Series
0L 1650 P
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
13.266 OMR
13.266 OMR Each (ex VAT)
13.929 OMR
13.929 OMR Each (inc. VAT)
1
13.266 OMR
13.266 OMR Each (ex VAT)
13.929 OMR
13.929 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
brennenstuhlLamp Type
LED Wall Light
Wattage
15 W
Voltage Rating
230 V
Bluetooth
No
Communication Protocol
WiFi
UK Energy Efficiency Rating
F
EU Energy Efficiency Rating
F
Colour Temperature
4000K
Series
0L 1650 P
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China