Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brother PT-H110 Handheld Label Printer, 12mm Max Label Width

RS Stock No.: 136-7610Brand: BrotherManufacturers Part No.: PTH110TA1
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

BROTHER

Model

PT-H110

Application

Office

Maximum Label Width

12mm

Handheld

Yes

Lines of Printing

1

Keyboard

Yes

Keyboard Layout

QWERTY

Resolution

180dpi

Wireless

Yes

Dimensions

111 x 204 x 58mm

Width

111mm

Depth

204mm

Weight

400g

Height

58mm

Country of Origin

China

Product details

PT-H110 Compact Label Printer

Brother PT-H110 label printer is the ideal introductory label printer for general labelling around your office or workplace. Print durable labels up to 12 mm in width using the built-in keyboard and graphic display. Choose from 3 fonts, 10 character styles, 15 frames and over 250 symbols and customise your labels using Brother TZe tape cassettes

• Create durable labels up to 12 mm in width
• High-speed printing - up to 20 mm/second
• Easy-type keyboard and graphic LCD
• Prints 3.5, 6, 9 mm and 12 mm durable laminated labels using TZe tape cassettes
• Many fonts, frames and symbols
• Cable labelling function to make labels for wrapping around cables

PERFECT FOR:
Filing and folder management
Cables
CD
Conference Badges
Equipment that is, USB stick, desk telephone, laptop
Mail Room
Food prep labelling
Decoration
Stationary
Gardening

Supplied with

PT-H110 Label Printer
12 mm black on white TZe tape (4 m)
User Guide
Warranty Card

Stock information temporarily unavailable.

27.170 OMR

27.170 OMR Each (ex VAT)

28.528 OMR

28.528 OMR Each (inc. VAT)

Brother PT-H110 Handheld Label Printer, 12mm Max Label Width

27.170 OMR

27.170 OMR Each (ex VAT)

28.528 OMR

28.528 OMR Each (inc. VAT)

Brother PT-H110 Handheld Label Printer, 12mm Max Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BROTHER

Model

PT-H110

Application

Office

Maximum Label Width

12mm

Handheld

Yes

Lines of Printing

1

Keyboard

Yes

Keyboard Layout

QWERTY

Resolution

180dpi

Wireless

Yes

Dimensions

111 x 204 x 58mm

Width

111mm

Depth

204mm

Weight

400g

Height

58mm

Country of Origin

China

Product details

PT-H110 Compact Label Printer

Brother PT-H110 label printer is the ideal introductory label printer for general labelling around your office or workplace. Print durable labels up to 12 mm in width using the built-in keyboard and graphic display. Choose from 3 fonts, 10 character styles, 15 frames and over 250 symbols and customise your labels using Brother TZe tape cassettes

• Create durable labels up to 12 mm in width
• High-speed printing - up to 20 mm/second
• Easy-type keyboard and graphic LCD
• Prints 3.5, 6, 9 mm and 12 mm durable laminated labels using TZe tape cassettes
• Many fonts, frames and symbols
• Cable labelling function to make labels for wrapping around cables

PERFECT FOR:
Filing and folder management
Cables
CD
Conference Badges
Equipment that is, USB stick, desk telephone, laptop
Mail Room
Food prep labelling
Decoration
Stationary
Gardening

Supplied with

PT-H110 Label Printer
12 mm black on white TZe tape (4 m)
User Guide
Warranty Card