BT BT4600 Cordless Telephone

RS Stock No.: 125-1343Brand: BTManufacturers Part No.: 84668
brand-logo
View all in Landline Phones

Technical Document

Specifications

Brand

BT

Model

BT4600

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Speakerphone

Yes

Phones per Package

3

Voice Mail Indicator

Yes

Phone Book Capacity

200

Country of Origin

China

Product details

BT4600 Big Button Cordless Phone with Answer Machine

The BT4600 Big Button Advanced Call Blocker, powered by trueCall award winning technology, offers you complete control over which calls they want to take or block.
Block by Number:
The BT4600 can block up to 1000 individual numbers, meaning that you really can avoid speaking to the people you do not want to. Over time, the phone learns which calls you do and do not want to take

Easy to read 1.8"" full graphic dot-matrix display with amber backlight
Hearing aid compatible with amplify button to boost volume when you need it
One-touch Nuisance Call blocking button, to Block up to 1000 numbers*
Uses multi-award winning trueCall blocking technology*
Hands-free speaker
One-touch button to record live conversations
Up to 60 min answering machine and live conversation recording time
Visual voicemail allows you to see who has left a message and choose which one to listen to*
Save up to 200 contacts and share between handsets (twin pack or more required for contact sharing)
Available in single, twin and trio packs
Up to 300 m range
Up to 16 hours talk and 180 hours standby time

Send Calls to the Answer Phone:

If you are unsure if you want to block the call, you can send them to the Answerphone and then Block from your calls list later

BT Advanced Call Blocker

70.174 OMR

70.174 OMR Each (ex VAT)

73.683 OMR

73.683 OMR Each (inc. VAT)

BT BT4600 Cordless Telephone

70.174 OMR

70.174 OMR Each (ex VAT)

73.683 OMR

73.683 OMR Each (inc. VAT)

BT BT4600 Cordless Telephone

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BT

Model

BT4600

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Speakerphone

Yes

Phones per Package

3

Voice Mail Indicator

Yes

Phone Book Capacity

200

Country of Origin

China

Product details

BT4600 Big Button Cordless Phone with Answer Machine

The BT4600 Big Button Advanced Call Blocker, powered by trueCall award winning technology, offers you complete control over which calls they want to take or block.
Block by Number:
The BT4600 can block up to 1000 individual numbers, meaning that you really can avoid speaking to the people you do not want to. Over time, the phone learns which calls you do and do not want to take

Easy to read 1.8"" full graphic dot-matrix display with amber backlight
Hearing aid compatible with amplify button to boost volume when you need it
One-touch Nuisance Call blocking button, to Block up to 1000 numbers*
Uses multi-award winning trueCall blocking technology*
Hands-free speaker
One-touch button to record live conversations
Up to 60 min answering machine and live conversation recording time
Visual voicemail allows you to see who has left a message and choose which one to listen to*
Save up to 200 contacts and share between handsets (twin pack or more required for contact sharing)
Available in single, twin and trio packs
Up to 300 m range
Up to 16 hours talk and 180 hours standby time

Send Calls to the Answer Phone:

If you are unsure if you want to block the call, you can send them to the Answerphone and then Block from your calls list later

BT Advanced Call Blocker