Bticino 1.5m 3 Socket 2P+T, German P30 Extension Socket, 250 V ac

RS Stock No.: 114-065Brand: BticinoManufacturers Part No.: 3693DB
brand-logo

Technical Document

Specifications

Brand

Bticino

Product Type

Extension Socket

Cable Length

1.5m

Number of Sockets

3

Socket Type

2P+T, German P30

Corded

Yes

Voltage Rating

250 V ac

Country of Origin

China

Stock information temporarily unavailable.

62.854 OMR

62.854 OMR 1 Pack of 10 (ex VAT)

65.997 OMR

65.997 OMR 1 Pack of 10 (inc. VAT)

Bticino 1.5m 3 Socket 2P+T, German P30 Extension Socket, 250 V ac

62.854 OMR

62.854 OMR 1 Pack of 10 (ex VAT)

65.997 OMR

65.997 OMR 1 Pack of 10 (inc. VAT)

Bticino 1.5m 3 Socket 2P+T, German P30 Extension Socket, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bticino

Product Type

Extension Socket

Cable Length

1.5m

Number of Sockets

3

Socket Type

2P+T, German P30

Corded

Yes

Voltage Rating

250 V ac

Country of Origin

China