Bulgin 10A Fuse Holder No for 5 x 20mm Fuse, 1P, 250V ac

RS Stock No.: 359-5977Brand: BulginManufacturers Part No.: FX0461Distrelec Article No.: 30326266
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Bulgin

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Number of Poles

1P

Number of Poles

1

Includes Indicator

No

Cap Style

Slotted

Series

FX

Compatible Fuse Diameter

5mm

Protection Category

PC3

Contact Material

Tin Plated Brass

Terminal Type

Pin

Compatible Fuse Length

20mm

Country of Origin

Tunisia

Product details

'BULGIN' Fuseholder Captive Carrier

Horizontal mounting
Captive carrier guards against lost fuseholder caps
Nylon cap
For 5 x 20 mm fuse

Approvals

UL recognised component; CSA certified; SEMKO; IMQ

PCB Mounting

Voltage Rating 250V.

You may be interested in
Bulgin 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
4.765 OMREach (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

26.235 OMR

5.247 OMR Each (In a Pack of 5) (ex VAT)

27.547 OMR

5.509 OMR Each (In a Pack of 5) (inc. VAT)

Bulgin 10A Fuse Holder No for 5 x 20mm Fuse, 1P, 250V ac

26.235 OMR

5.247 OMR Each (In a Pack of 5) (ex VAT)

27.547 OMR

5.509 OMR Each (In a Pack of 5) (inc. VAT)

Bulgin 10A Fuse Holder No for 5 x 20mm Fuse, 1P, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 455.247 OMR26.235 OMR
50 - 1204.873 OMR24.365 OMR
125 - 2454.296 OMR21.478 OMR
250+3.938 OMR19.690 OMR
You may be interested in
Bulgin 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
4.765 OMREach (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Bulgin

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Number of Poles

1P

Number of Poles

1

Includes Indicator

No

Cap Style

Slotted

Series

FX

Compatible Fuse Diameter

5mm

Protection Category

PC3

Contact Material

Tin Plated Brass

Terminal Type

Pin

Compatible Fuse Length

20mm

Country of Origin

Tunisia

Product details

'BULGIN' Fuseholder Captive Carrier

Horizontal mounting
Captive carrier guards against lost fuseholder caps
Nylon cap
For 5 x 20 mm fuse

Approvals

UL recognised component; CSA certified; SEMKO; IMQ

PCB Mounting

Voltage Rating 250V.

You may be interested in
Bulgin 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
4.765 OMREach (In a Pack of 5) (ex VAT)