Bulgin Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 6000 Series

RS Stock No.: 765-9873Brand: BulginManufacturers Part No.: PXM6010/03P/ST/0507/SNDistrelec Article No.: 30326425
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP66, IP68, IP69K

Current Rating

12.0A

Series

Buccaneer 6000

Body Orientation

Straight

Voltage Rating

277.0 V

Mating Type

Push-Pull

Shell Size

32

Housing Material

Nickel

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Country of Origin

Tunisia

Product details

Bulgin Buccaneer, 6000 Series Flex Cable Connectors, Metal

Bulgin Buccaneer, 6000 series flex cable connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable nickel plated brass construction offering EMI protection and scoop proof connector contacts. These Bulgin Buccaneer metal bodied, flex cable circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series plastic circular connectors. These circular connectors mate with In-line flex connectors: PXM6011 or panel-chassis mounting connector versions: PXM6012.

Mates with In-Line Flex or Panel
Mounting versions PXM6011 and PXM6012
Push-pull locking ring with 30° twist locking
Leading earth on 3 pole connectors
Nickel plated brass contacts
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated

Approvals

UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919

Stock information temporarily unavailable.

37.978 OMR

37.978 OMR Each (ex VAT)

39.877 OMR

39.877 OMR Each (inc. VAT)

Bulgin Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 6000 Series

37.978 OMR

37.978 OMR Each (ex VAT)

39.877 OMR

39.877 OMR Each (inc. VAT)

Bulgin Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 6000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP66, IP68, IP69K

Current Rating

12.0A

Series

Buccaneer 6000

Body Orientation

Straight

Voltage Rating

277.0 V

Mating Type

Push-Pull

Shell Size

32

Housing Material

Nickel

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Country of Origin

Tunisia

Product details

Bulgin Buccaneer, 6000 Series Flex Cable Connectors, Metal

Bulgin Buccaneer, 6000 series flex cable connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable nickel plated brass construction offering EMI protection and scoop proof connector contacts. These Bulgin Buccaneer metal bodied, flex cable circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series plastic circular connectors. These circular connectors mate with In-line flex connectors: PXM6011 or panel-chassis mounting connector versions: PXM6012.

Mates with In-Line Flex or Panel
Mounting versions PXM6011 and PXM6012
Push-pull locking ring with 30° twist locking
Leading earth on 3 pole connectors
Nickel plated brass contacts
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated

Approvals

UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919