Technical Document
Specifications
Brand
C & KContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
0.4VA
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP57
Illuminated
No
Actuator Length
6.1mm
Actuator Material
Brass
Voltage Rating
20V ac/dc
Contact Material
Copper Alloy
Contact Resistance
20mΩ
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Standards Met
cULus Recognised, UL 94V-0
Operating Temperature Range
-30 → +85°C
330.825 OMR
6.616 OMR Each (In a Pack of 50) (ex VAT)
347.366 OMR
6.947 OMR Each (In a Pack of 50) (inc. VAT)
50
330.825 OMR
6.616 OMR Each (In a Pack of 50) (ex VAT)
347.366 OMR
6.947 OMR Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
C & KContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
0.4VA
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP57
Illuminated
No
Actuator Length
6.1mm
Actuator Material
Brass
Voltage Rating
20V ac/dc
Contact Material
Copper Alloy
Contact Resistance
20mΩ
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Standards Met
cULus Recognised, UL 94V-0
Operating Temperature Range
-30 → +85°C