Technical Document
Specifications
Brand
CAE GroupeSeries
HIFLEX-CY
Number of Cores
3
Cross Sectional Area
0.25 mm²
American Wire Gauge
23 AWG
Conductor Material
Bare Annealed Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Length
50m
Minimum Bend Radius
8 x Diameter
Outer Diameter
4.3mm
Voltage Rating
300 V
Current Rating
4 A
Standards Met
Euroclass Eca
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+70°C
Conductor Resistance
79.9 Ω/km
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Insulation material
PVC
Earth Cable
No
Country of Origin
Turkey
Product details
Hi-FLEX-CY Screened Test Cables (Type LiYCY)
Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems.
Features and Benefits
A tinned copper braid protects against electromagnetic interference
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
Standards
IEC 60332-1
Screened Test Cables (Type LiYCY)
35.475 OMR
0.710 OMR Each (ex VAT)
37.249 OMR
0.745 OMR Each (inc. VAT)
50
35.475 OMR
0.710 OMR Each (ex VAT)
37.249 OMR
0.745 OMR Each (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CAE GroupeSeries
HIFLEX-CY
Number of Cores
3
Cross Sectional Area
0.25 mm²
American Wire Gauge
23 AWG
Conductor Material
Bare Annealed Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Length
50m
Minimum Bend Radius
8 x Diameter
Outer Diameter
4.3mm
Voltage Rating
300 V
Current Rating
4 A
Standards Met
Euroclass Eca
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+70°C
Conductor Resistance
79.9 Ω/km
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Insulation material
PVC
Earth Cable
No
Country of Origin
Turkey
Product details
Hi-FLEX-CY Screened Test Cables (Type LiYCY)
Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems.
Features and Benefits
A tinned copper braid protects against electromagnetic interference
Assembly: spiral with concentric layers, and PES tape
General screening via tinned copper braid, cover 85% + PES tape
Standards
IEC 60332-1