Technical Document
Specifications
Brand
CamozziConnector A
Push In 7 mm
Connector B
9 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Socket
Manufacturer Series
5086
Model Number p
5086 09
Model Number (p)
5086 09
Country of Origin
Italy
Stock information temporarily unavailable.
8.151 OMR
8.151 OMR Each (ex VAT)
8.559 OMR
8.559 OMR Each (inc. VAT)
Camozzi 5086 Series Push-in Fitting, Push In 7 mm to 9 mm, Socket Connection Style, 5086 09
1
8.151 OMR
8.151 OMR Each (ex VAT)
8.559 OMR
8.559 OMR Each (inc. VAT)
Camozzi 5086 Series Push-in Fitting, Push In 7 mm to 9 mm, Socket Connection Style, 5086 09
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CamozziConnector A
Push In 7 mm
Connector B
9 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Socket
Manufacturer Series
5086
Model Number p
5086 09
Model Number (p)
5086 09
Country of Origin
Italy