Technical Document
Specifications
Brand
CanonFor Use With Printer Brand
Canon
Ink Format
Cartridge
Cartridge Model
CL-41
Colour
Color
Cartridges Per Package
1
Approximate Page Yield
180
Works With Printer Models
PIXMA iP1200
Product details
Canon Inkjet Cartridges
Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.
22.858 OMR
22.858 OMR Each (ex VAT)
24.001 OMR
24.001 OMR Each (inc. VAT)
1
22.858 OMR
22.858 OMR Each (ex VAT)
24.001 OMR
24.001 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CanonFor Use With Printer Brand
Canon
Ink Format
Cartridge
Cartridge Model
CL-41
Colour
Color
Cartridges Per Package
1
Approximate Page Yield
180
Works With Printer Models
PIXMA iP1200
Product details
Canon Inkjet Cartridges
Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.