Technical Document
Specifications
Brand
CanonFor Use With Printer Brand
Canon
Ink Format
Cartridge
Cartridge Model
CLI-521Y
Colour
Yellow
Cartridges Per Package
1
Approximate Page Yield
530
Works With Printer Models
iP3600, iP4600, iP4600x, MP540, MP540x, MP550, MP560, MP620, MP620B, MP630, MP640, MP980, MP990, MX860, MX870
Product details
Canon Inkjet Cartridges
Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.
11.622 OMR
11.622 OMR Each (ex VAT)
12.203 OMR
12.203 OMR Each (inc. VAT)
1
11.622 OMR
11.622 OMR Each (ex VAT)
12.203 OMR
12.203 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CanonFor Use With Printer Brand
Canon
Ink Format
Cartridge
Cartridge Model
CLI-521Y
Colour
Yellow
Cartridges Per Package
1
Approximate Page Yield
530
Works With Printer Models
iP3600, iP4600, iP4600x, MP540, MP540x, MP550, MP560, MP620, MP620B, MP630, MP640, MP980, MP990, MX860, MX870
Product details
Canon Inkjet Cartridges
Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.