Technical Document
Specifications
Brand
Carling TechnologiesSwitch Operation
Momentary
Illuminated
No
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
28 V dc, 120V ac
Contact Current Rating
1 A
Contact Material
Silver
Manufacturer Part No.
3MN-DP-7-P1-B11-M1GE
Contact DC Voltage Rating
28V
Contact AC Voltage Rating
120V
Panel Cut Out Width
12.7mm
Terminal Type
Solder Lug
Panel Cut Out Height
15.24mm
Country of Origin
Mexico
Product details
3M Family Miniature Pushbutton Switches
The 3M family of miniature pushbutton switches is composed of three switch series:
3MN Series snap-action miniature pushbutton switches
3MS Series sealed snap-action miniature pushbutton switches
3MA Series alternate-action miniature pushbutton switches
These series of PC mount miniature pushbutton switches offer a variety of ratings, circuits, contact materials, terminal platings, pushbutton styles & optional colour caps.
The 3MS Series are sealed switches that are UL/CUL approved and IP68 certified. The 3MN and 3MA Series of switches have UL & CUL agency approvals. All series within the 3M family of switches are able to withstand temperatures from -30°C → +85°C and all offer PC mounting.
Typical Applications: Telecommunications, performance audio, networking, computers & low power On/Off designs
Actuator Style: square pushbutton & plunger pushbutton
Carling Technologies® Pushbutton Switches
4.326 OMR
4.326 OMR Each (ex VAT)
4.542 OMR
4.542 OMR Each (inc. VAT)
1
4.326 OMR
4.326 OMR Each (ex VAT)
4.542 OMR
4.542 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carling TechnologiesSwitch Operation
Momentary
Illuminated
No
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
28 V dc, 120V ac
Contact Current Rating
1 A
Contact Material
Silver
Manufacturer Part No.
3MN-DP-7-P1-B11-M1GE
Contact DC Voltage Rating
28V
Contact AC Voltage Rating
120V
Panel Cut Out Width
12.7mm
Terminal Type
Solder Lug
Panel Cut Out Height
15.24mm
Country of Origin
Mexico
Product details
3M Family Miniature Pushbutton Switches
The 3M family of miniature pushbutton switches is composed of three switch series:
3MN Series snap-action miniature pushbutton switches
3MS Series sealed snap-action miniature pushbutton switches
3MA Series alternate-action miniature pushbutton switches
These series of PC mount miniature pushbutton switches offer a variety of ratings, circuits, contact materials, terminal platings, pushbutton styles & optional colour caps.
The 3MS Series are sealed switches that are UL/CUL approved and IP68 certified. The 3MN and 3MA Series of switches have UL & CUL agency approvals. All series within the 3M family of switches are able to withstand temperatures from -30°C → +85°C and all offer PC mounting.
Typical Applications: Telecommunications, performance audio, networking, computers & low power On/Off designs
Actuator Style: square pushbutton & plunger pushbutton