Carlo Gavazzi DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 2-Contact, 0.1 s → 100h, SPDT

RS Stock No.: 857-7139Brand: Carlo GavazziManufacturers Part No.: DMB51CM24Distrelec Article No.: 13754266
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 → 240 V ac, 24V dc

Mounting Type

DIN Rail

Mode of Operation

Delay ON, Delay ON Release, Double Interval, Interval, Interval On Trigger Open, Symmetrical Recycler OFF, Symmetrical Recycler ON

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Maximum Operating Temperature

+60°C

Depth

81mm

Length

67.2mm

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-20°C

Time Delay

≤100ms

Country of Origin

China

Stock information temporarily unavailable.

36.746 OMR

36.746 OMR Each (ex VAT)

38.583 OMR

38.583 OMR Each (inc. VAT)

Carlo Gavazzi DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 2-Contact, 0.1 s → 100h, SPDT

36.746 OMR

36.746 OMR Each (ex VAT)

38.583 OMR

38.583 OMR Each (inc. VAT)

Carlo Gavazzi DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 2-Contact, 0.1 s → 100h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 → 240 V ac, 24V dc

Mounting Type

DIN Rail

Mode of Operation

Delay ON, Delay ON Release, Double Interval, Interval, Interval On Trigger Open, Symmetrical Recycler OFF, Symmetrical Recycler ON

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Maximum Operating Temperature

+60°C

Depth

81mm

Length

67.2mm

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-20°C

Time Delay

≤100ms

Country of Origin

China