Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Casio Black on Clear Label Printer Tape, 8 m Length, 9 mm Width

RS Stock No.: 495-464Brand: CasioManufacturers Part No.: XR-9X1-W-DJ
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Casio

Tape Width

9 mm

Works With Printer Models

KL-100, KL-2000, KL-60, KL-70, KL-7000, KL-7200, KL-750, KL-8100, KL-8200

Background Colour

Clear

Print Colour

Black

Laminated

Yes

Tape Length

8 m

Label Quantity

1 Roll

Country of Origin

Japan

Product details

Casio Machine Tapes

Machine Suitablity:- KL series printers 60/70/100/750/2000/7000/7200/8100/8200

You may be interested in
Stock information temporarily unavailable.

7.782 OMR

7.782 OMR Each (ex VAT)

8.171 OMR

8.171 OMR Each (inc. VAT)

Casio Black on Clear Label Printer Tape, 8 m Length, 9 mm Width

7.782 OMR

7.782 OMR Each (ex VAT)

8.171 OMR

8.171 OMR Each (inc. VAT)

Casio Black on Clear Label Printer Tape, 8 m Length, 9 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Casio

Tape Width

9 mm

Works With Printer Models

KL-100, KL-2000, KL-60, KL-70, KL-7000, KL-7200, KL-750, KL-8100, KL-8200

Background Colour

Clear

Print Colour

Black

Laminated

Yes

Tape Length

8 m

Label Quantity

1 Roll

Country of Origin

Japan

Product details

Casio Machine Tapes

Machine Suitablity:- KL series printers 60/70/100/750/2000/7000/7200/8100/8200

You may be interested in