Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Castle dBAir GA141SEO Class1 Datalogging Sound Level Meter, 25dB to 140dB, 20kHz max

RS Stock No.: 204-1589Brand: CastleManufacturers Part No.: 01GA141SEO
brand-logo
View all in Sound Level Meters

Technical Document

Specifications

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

25dB

Resolution

0.1 dB

Accuracy Class

IEC 61672-1:2002 Class 1

DOSE Measurement

Yes

Weighting

A, C, Z

Display Type

TFT

Battery Type

1.5V AA

Fast/Slow Time Averaging

Both

Data Logging

Yes

Interface Type

USB / WiFi

Maximum Frequency

20kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

10 Hz

Minimum Operating Temperature

-10°C

Model Number p

dBAir GA141SEO Class1

Country of Origin

United Kingdom

Stock information temporarily unavailable.

2,087.250 OMR

2,087.250 OMR Each (ex VAT)

2,191.612 OMR

2,191.612 OMR Each (inc. VAT)

Castle dBAir GA141SEO Class1 Datalogging Sound Level Meter, 25dB to 140dB, 20kHz max

Calibration type

2,087.250 OMR

2,087.250 OMR Each (ex VAT)

2,191.612 OMR

2,191.612 OMR Each (inc. VAT)

Castle dBAir GA141SEO Class1 Datalogging Sound Level Meter, 25dB to 140dB, 20kHz max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

25dB

Resolution

0.1 dB

Accuracy Class

IEC 61672-1:2002 Class 1

DOSE Measurement

Yes

Weighting

A, C, Z

Display Type

TFT

Battery Type

1.5V AA

Fast/Slow Time Averaging

Both

Data Logging

Yes

Interface Type

USB / WiFi

Maximum Frequency

20kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

10 Hz

Minimum Operating Temperature

-10°C

Model Number p

dBAir GA141SEO Class1

Country of Origin

United Kingdom