Technical Document
Specifications
Brand
CatuBag Type
Tool Bag
Material
Reinforced
Length
400mm
Width
310mm
Height
250mm
Shoulder Strap
Yes
Country of Origin
China
Stock information temporarily unavailable.
69.228 OMR
69.228 OMR Each (ex VAT)
72.689 OMR
72.689 OMR Each (inc. VAT)
Catu Reinforced Tool Bag with Shoulder Strap 400mm x 310mm x 250mm
1
69.228 OMR
69.228 OMR Each (ex VAT)
72.689 OMR
72.689 OMR Each (inc. VAT)
Catu Reinforced Tool Bag with Shoulder Strap 400mm x 310mm x 250mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CatuBag Type
Tool Bag
Material
Reinforced
Length
400mm
Width
310mm
Height
250mm
Shoulder Strap
Yes
Country of Origin
China