Celduc SO7 Series Solid State Relay, 75 A Load, Panel Mount, 510 V rms Load, 32 V Control

RS Stock No.: 499-0733Brand: CelducManufacturers Part No.: SO767090
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

75 A

Mounting Type

Panel Mount

Maximum Load Voltage

510 V rms

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V

Switching Type

Random

Control Voltage Range

3.5 → 32 V dc

Range

okpac

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Relay

Maximum Turn On Time

0.1ms

Series

SO7

Load Voltage Range

24 → 510V ac

Dimensions

58.5 x 45 x 30mm

Height

30mm

Length

58.5mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, VDE, cURus 100kA, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Depth

45mm

Country of Origin

France

Product details

Single-phase solid state relays, SO7 series

Asynchronous solid state relays for highly inductive loads, AC-53 motors and applications with phase angle regulators.
Voltage protection for input (transil) as well as output (RC + VDR) for very high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
SO7 products are ideal for controlling highly inductive loads or for use in regulator applications.
Solid state relays must be mounted on a heatsink.

Standards

EN60947-4-3 and EN60950

Instantaneous Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

46.684 OMR

46.684 OMR Each (ex VAT)

49.018 OMR

49.018 OMR Each (inc. VAT)

Celduc SO7 Series Solid State Relay, 75 A Load, Panel Mount, 510 V rms Load, 32 V Control

46.684 OMR

46.684 OMR Each (ex VAT)

49.018 OMR

49.018 OMR Each (inc. VAT)

Celduc SO7 Series Solid State Relay, 75 A Load, Panel Mount, 510 V rms Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 446.684 OMR
5 - 944.820 OMR
10+43.874 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

75 A

Mounting Type

Panel Mount

Maximum Load Voltage

510 V rms

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V

Switching Type

Random

Control Voltage Range

3.5 → 32 V dc

Range

okpac

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Relay

Maximum Turn On Time

0.1ms

Series

SO7

Load Voltage Range

24 → 510V ac

Dimensions

58.5 x 45 x 30mm

Height

30mm

Length

58.5mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, VDE, cURus 100kA, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Depth

45mm

Country of Origin

France

Product details

Single-phase solid state relays, SO7 series

Asynchronous solid state relays for highly inductive loads, AC-53 motors and applications with phase angle regulators.
Voltage protection for input (transil) as well as output (RC + VDR) for very high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
SO7 products are ideal for controlling highly inductive loads or for use in regulator applications.
Solid state relays must be mounted on a heatsink.

Standards

EN60947-4-3 and EN60950

Instantaneous Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more