Celduc SOM Series Solid State Relay, 40 A Load, Panel Mount, 110 V dc Load, 32 V dc Control

RS Stock No.: 917-4838Brand: CelducManufacturers Part No.: SOM040200
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

110 V dc

Minimum Load Voltage

5 V dc

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3.5 V dc

Switching Type

DC

Control Voltage Range

3.5 → 32 V dc

Range

SOM

Number of Poles

1

Terminal Type

Screw

Output Device

MOSFET

Relay Type

DC

Load Voltage Range

5 → 110V dc

Series

SOM

Dimensions

45 x 58.5 x 30mm

Depth

58.5mm

Height

30mm

Length

45mm

Operating Temperature Range

-25 → +90°C

Standards Met

IEC60947-1

Minimum Operating Temperature

-25°C

Capacitance

1.1nF

Maximum Operating Temperature

+90°C

Special Features

Touch protected housing IP20

Country of Origin

France

Product details

MOSFET technology solid state relays

MOSFET technology solid state relays for switching on continuous voltage.
Very low on-state resistance.
Very low control consumption.
No conducted or radiated interference.
Control input protected against reverse polarity.
Protection index: IP20.

Standards

IEC 60947-1

DC Switching

Stock information temporarily unavailable.

50.100 OMR

50.100 OMR Each (ex VAT)

52.605 OMR

52.605 OMR Each (inc. VAT)

Celduc SOM Series Solid State Relay, 40 A Load, Panel Mount, 110 V dc Load, 32 V dc Control

50.100 OMR

50.100 OMR Each (ex VAT)

52.605 OMR

52.605 OMR Each (inc. VAT)

Celduc SOM Series Solid State Relay, 40 A Load, Panel Mount, 110 V dc Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 450.100 OMR
5 - 948.086 OMR
10+47.086 OMR

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

110 V dc

Minimum Load Voltage

5 V dc

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3.5 V dc

Switching Type

DC

Control Voltage Range

3.5 → 32 V dc

Range

SOM

Number of Poles

1

Terminal Type

Screw

Output Device

MOSFET

Relay Type

DC

Load Voltage Range

5 → 110V dc

Series

SOM

Dimensions

45 x 58.5 x 30mm

Depth

58.5mm

Height

30mm

Length

45mm

Operating Temperature Range

-25 → +90°C

Standards Met

IEC60947-1

Minimum Operating Temperature

-25°C

Capacitance

1.1nF

Maximum Operating Temperature

+90°C

Special Features

Touch protected housing IP20

Country of Origin

France

Product details

MOSFET technology solid state relays

MOSFET technology solid state relays for switching on continuous voltage.
Very low on-state resistance.
Very low control consumption.
No conducted or radiated interference.
Control input protected against reverse polarity.
Protection index: IP20.

Standards

IEC 60947-1

DC Switching