Technical Document
Specifications
Brand
CeratechWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Medical
Keyboard Layout
QWERTY (UK)
Colour
Black
Industrial Use
Yes
Built-In USB Hub
No
Dimensions
289 x 227 x 19mm
Height
227mm
Width
289mm
Depth
19mm
Multimedia Keys
No
Country of Origin
China
Product details
AccuMed Keyboard with Integrated Touchpad and Optional Backlighting
The cleverly designed Accumed Medical 540 keyboard offers ultra slim keys whilst still offering an excellent tactile and responsive feel.
The keyboard can be fully cleaned and wiped over in literally seconds and also has a handy power on/off button, enabling you to turn the keyboard off during cleaning which prevents keys from being pressed accidentally.
There is also a cleaning reminder which enables you to set the time span required for cleaning (30min, 1hr, 2hr or 4hr) which aids infection control as the user is prompted to clean this washable keyboard regularly.
This medical keyboard is completely washable, making it HTM 01-05 compliant and ideal for any medical application and clean room environment.
For complete ease and comfort the keyboard comes with an angled and contoured base to assist when using on the desk or on your lap/hand.
Ideal for Industry and Medical
Integrated Pointing Device
75mm VESA Mounting
IP67
Material: Industrial Silicone Rubber
Numeric Keypad: Embedded
Approvals
ROHS, CE, FC, IP Rated, Nema, Backlighting
112.090 OMR
112.090 OMR Each (ex VAT)
117.694 OMR
117.694 OMR Each (inc. VAT)
1
112.090 OMR
112.090 OMR Each (ex VAT)
117.694 OMR
117.694 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CeratechWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Medical
Keyboard Layout
QWERTY (UK)
Colour
Black
Industrial Use
Yes
Built-In USB Hub
No
Dimensions
289 x 227 x 19mm
Height
227mm
Width
289mm
Depth
19mm
Multimedia Keys
No
Country of Origin
China
Product details
AccuMed Keyboard with Integrated Touchpad and Optional Backlighting
The cleverly designed Accumed Medical 540 keyboard offers ultra slim keys whilst still offering an excellent tactile and responsive feel.
The keyboard can be fully cleaned and wiped over in literally seconds and also has a handy power on/off button, enabling you to turn the keyboard off during cleaning which prevents keys from being pressed accidentally.
There is also a cleaning reminder which enables you to set the time span required for cleaning (30min, 1hr, 2hr or 4hr) which aids infection control as the user is prompted to clean this washable keyboard regularly.
This medical keyboard is completely washable, making it HTM 01-05 compliant and ideal for any medical application and clean room environment.
For complete ease and comfort the keyboard comes with an angled and contoured base to assist when using on the desk or on your lap/hand.
Ideal for Industry and Medical
Integrated Pointing Device
75mm VESA Mounting
IP67
Material: Industrial Silicone Rubber
Numeric Keypad: Embedded
Approvals
ROHS, CE, FC, IP Rated, Nema, Backlighting