Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux F62 Clamp Meter, Max Current 100A ac CAT III 600 V With UKAS Calibration

RS Stock No.: 911-9608Brand: Chauvin ArnouxManufacturers Part No.: P01120760
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Absolute Maximum AC Current Measurement

100A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

1kΩ

Model Number

F62

Calibrated

UKAS

AC Current Measurement Resolution

10µA ac

Clamp Meter Type

Current, Frequency, Resistance, Voltage

Best AC Current Accuracy

±5% +5 digits

Best AC Voltage Accuracy

±1.2% + 5 Digits

Best DC Voltage Accuracy

±1% + 2 Digits

Functions Measured

AC Current, AC Voltage, DC Voltage, Frequency, Resistance

Battery Type

AAA

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% + 3 Digits

Safety Category Voltage

600V

Display Type

LCD

Power Source

Battery

Width

64mm

Length

218mm

Resistance Measurement Resolution

100mΩ

Dimensions

218 x 64 x 30mm

DC Voltage Measurement Resolution

0.1V dc

Height

30mm

AC Voltage Measurement Resolution

0.1V ac

Weight

280g

Safety Category Level

CAT III

Country of Origin

France

Product details

Clamp-on multimeter F62

The F62 clamp-on multimeter is the ideal tool for detecting insulation faults and inadvertent tripping of differential circuit breakers caused by current leakages.
It also provides all the functions of a clamp-on multimeter.
Includes one set of 4-mm R / N angled leads with 4-mm test probes, one set of two batteries and one carry case.

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux F62 Clamp Meter, Max Current 100A ac CAT III 600 V With UKAS Calibration

P.O.A.

Chauvin Arnoux F62 Clamp Meter, Max Current 100A ac CAT III 600 V With UKAS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum AC Current Measurement

100A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

1kΩ

Model Number

F62

Calibrated

UKAS

AC Current Measurement Resolution

10µA ac

Clamp Meter Type

Current, Frequency, Resistance, Voltage

Best AC Current Accuracy

±5% +5 digits

Best AC Voltage Accuracy

±1.2% + 5 Digits

Best DC Voltage Accuracy

±1% + 2 Digits

Functions Measured

AC Current, AC Voltage, DC Voltage, Frequency, Resistance

Battery Type

AAA

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% + 3 Digits

Safety Category Voltage

600V

Display Type

LCD

Power Source

Battery

Width

64mm

Length

218mm

Resistance Measurement Resolution

100mΩ

Dimensions

218 x 64 x 30mm

DC Voltage Measurement Resolution

0.1V dc

Height

30mm

AC Voltage Measurement Resolution

0.1V ac

Weight

280g

Safety Category Level

CAT III

Country of Origin

France

Product details

Clamp-on multimeter F62

The F62 clamp-on multimeter is the ideal tool for detecting insulation faults and inadvertent tripping of differential circuit breakers caused by current leakages.
It also provides all the functions of a clamp-on multimeter.
Includes one set of 4-mm R / N angled leads with 4-mm test probes, one set of two batteries and one carry case.