Chauvin Arnoux C.A 811 Light Meter, 20lx to 20000lx, ±18% + 2 Digits

RS Stock No.: 468-3930Brand: Chauvin ArnouxManufacturers Part No.: P01172201Z
brand-logo
View all in Light Meters

Technical Document

Specifications

Maximum Light Level

20000lx

Minimum Light Level

20lx

Best Accuracy

±18% + 2 Digits

Resolution

0.01 lx

Sensor Type

Photodiode

Dimensions

60.5 x 38 x 195mm

Weight

214g

Height

195mm

Length

60.5mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

C.A 811

Width

38mm

Product details

C.A 811 and C.A 813 lightmeter

Range of light meters to measure lighting up to 200,000 lumens (C.A 813 only).
Photo-diode sensor.
Backlit 2000-point display.
Hold function.
Choice of measurement units: lux / fc.
Shockproof protective sheath.

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux C.A 811 Light Meter, 20lx to 20000lx, ±18% + 2 Digits

P.O.A.

Chauvin Arnoux C.A 811 Light Meter, 20lx to 20000lx, ±18% + 2 Digits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Light Level

20000lx

Minimum Light Level

20lx

Best Accuracy

±18% + 2 Digits

Resolution

0.01 lx

Sensor Type

Photodiode

Dimensions

60.5 x 38 x 195mm

Weight

214g

Height

195mm

Length

60.5mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

C.A 811

Width

38mm

Product details

C.A 811 and C.A 813 lightmeter

Range of light meters to measure lighting up to 200,000 lumens (C.A 813 only).
Photo-diode sensor.
Backlit 2000-point display.
Hold function.
Choice of measurement units: lux / fc.
Shockproof protective sheath.