CS2300-CP-CZZ, PLL Frequency Multiplier 1 3.5 V 10-Pin MSOP
Technical Document
Specifications
Brand
Cirrus LogicMaximum Output Frequency
75MHz
Mounting Type
Surface Mount
Number of Elements per Chip
1
Minimum Output Frequency
6MHz
Package Type
MSOP
Maximum Supply Current
±10 mA
Pin Count
10
Maximum Input Frequency
30MHz
Dimensions
3 x 3 x 0.95mm
Height
0.95mm
Length
3mm
Maximum Operating Supply Voltage
3.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
3.1 V
Minimum Operating Temperature
-10 °C
Width
3mm
Product details
Clock Generators, Cirrus Logic
Clock Generators/Buffers
5.324 OMR
5.324 OMR Each (ex VAT)
5.590 OMR
5.590 OMR Each (inc. VAT)
Standard
1
5.324 OMR
5.324 OMR Each (ex VAT)
5.590 OMR
5.590 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 5.324 OMR |
5 - 9 | 4.917 OMR |
10 - 19 | 4.648 OMR |
20 - 49 | 4.438 OMR |
50+ | 4.318 OMR |
Technical Document
Specifications
Brand
Cirrus LogicMaximum Output Frequency
75MHz
Mounting Type
Surface Mount
Number of Elements per Chip
1
Minimum Output Frequency
6MHz
Package Type
MSOP
Maximum Supply Current
±10 mA
Pin Count
10
Maximum Input Frequency
30MHz
Dimensions
3 x 3 x 0.95mm
Height
0.95mm
Length
3mm
Maximum Operating Supply Voltage
3.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
3.1 V
Minimum Operating Temperature
-10 °C
Width
3mm
Product details