CK Long Nose Pliers, 200 mm Overall, Straight Tip, 75mm Jaw

RS Stock No.: 104-4663Brand: CK
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

CK

Plier Type

Long Nose Pliers

Overall Length

200 mm

Material

Chrome Vanadium Steel

Tip Style

Straight

Jaw Length

75mm

Country of Origin

Germany

Product details

Snipenose Pliers

A range of high quality, general purpose, engineers’ pliers and nippers
Induction hardened with a natural finish to ensure a long, reliable working life
Ergonomically designed bow handles provide maximum leverage and comfort
Shock resistant cutting jaws

You may be interested in
Stock information temporarily unavailable.

22.176 OMR

22.176 OMR Each (ex VAT)

23.285 OMR

23.285 OMR Each (inc. VAT)

CK Long Nose Pliers, 200 mm Overall, Straight Tip, 75mm Jaw

22.176 OMR

22.176 OMR Each (ex VAT)

23.285 OMR

23.285 OMR Each (inc. VAT)

CK Long Nose Pliers, 200 mm Overall, Straight Tip, 75mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CK

Plier Type

Long Nose Pliers

Overall Length

200 mm

Material

Chrome Vanadium Steel

Tip Style

Straight

Jaw Length

75mm

Country of Origin

Germany

Product details

Snipenose Pliers

A range of high quality, general purpose, engineers’ pliers and nippers
Induction hardened with a natural finish to ensure a long, reliable working life
Ergonomically designed bow handles provide maximum leverage and comfort
Shock resistant cutting jaws

You may be interested in