CK 140 mm, Stainless Steel; Zirconia Ceramic Tipped, Tweezers

RS Stock No.: 329-8878Brand: CKManufacturers Part No.: T2345A
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

CK

Material

Stainless Steel; Zirconia Ceramic Tipped

Overall Length

140 mm

Orientation

Straight

Tip Size

Fine

Country of Origin

Switzerland

Product details

Ceramic tweezers

Tweezers featuring a ceramic head mounted on an aluminium alloy body.
Body has black anti-corrosion finish.

You may be interested in
Stock information temporarily unavailable.

68.920 OMR

68.920 OMR Each (ex VAT)

72.366 OMR

72.366 OMR Each (inc. VAT)

CK 140 mm, Stainless Steel; Zirconia Ceramic Tipped, Tweezers

68.920 OMR

68.920 OMR Each (ex VAT)

72.366 OMR

72.366 OMR Each (inc. VAT)

CK 140 mm, Stainless Steel; Zirconia Ceramic Tipped, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CK

Material

Stainless Steel; Zirconia Ceramic Tipped

Overall Length

140 mm

Orientation

Straight

Tip Size

Fine

Country of Origin

Switzerland

Product details

Ceramic tweezers

Tweezers featuring a ceramic head mounted on an aluminium alloy body.
Body has black anti-corrosion finish.

You may be interested in