Technical Document
Specifications
Brand
CKModel Number
T3773
Cutter Type
Side Cutters
Overall Length
115 mm
Jaw Length
13mm
Maximum Cutting Capacity
1.5mm
Cutting Capacity Copper Wire
1.5mm
Cutting Capacity Hard Wire
0.4mm
Cut Type
Mini Bevel
Cutting Capacity Medium Hard Wire
1mm
Country of Origin
Germany
Product details
C.K PVC Precision Pliers
Features & Benefits
Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
Precision box joint construction for permanent, adjustment free jaw alignment
Induction hardened jaws for outstanding long-term performance
Mirror polished surface eliminates the risk of damage from flaking chrome
Spot welded double leaf springs for consistent, repetitive action
PVC handles for comfort and grip
Smooth Jaws (RS Stock no: 132-5257 )
Jaw length: 23 mm
Joint width: 10 mm
Total length: 120 mm
Smooth Jaws (RS Stock no: 132-5258 )
Jaw length: 22 mm
Joint width: 10 mm
Total length: 120 mm
Smooth Jaws (RS Stock no: 132-5259 )
Jaw length: 40 mm
Joint width: 12 mm
Total length: 145 mm
Oval Head - Mini Bevel Cut (RS Stock no: 132-5260 )
Jaw length: 13 mm
Joint width: 11 mm
Total length: 115 mm
Cutting capacities Ø: Hard wire: 0.4 mm / Med Hard wire: 1.0 mm / Soft wire 1.5 mm
Oval Head - Mini Bevel Cut (RS Stock no: 132-5261 )
Jaw length: 13 mm
Joint width: 11 mm
Total length: 120 mm
Cutting capacities Ø: Hard wire: 0.4 mm / Med Hard wire: 1.0 mm / Soft wire 1.5 mm
Oval Head - Mini Bevel Cut (RS Stock no: 132-5262 )
Jaw length: 20 mm
Joint width: 14.5 mm
Total length: 135 mm
Cutting capacities Ø: Hard wire: 0.7 mm / Med Hard wire: 1.5 mm / Soft wire 2.0 mm
Tapered Head - Full Flash Cut (RS Stock no: 132-5263 )
Jaw length: 9 mm
Joint width: 9 mm
Total length: 110 mm
Cutting capacities Ø: Hard wire: mm / Med Hard wire: 0.8 mm / Soft wire 1.5 mm
33.341 OMR
33.341 OMR Each (ex VAT)
35.008 OMR
35.008 OMR Each (inc. VAT)
1
33.341 OMR
33.341 OMR Each (ex VAT)
35.008 OMR
35.008 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKModel Number
T3773
Cutter Type
Side Cutters
Overall Length
115 mm
Jaw Length
13mm
Maximum Cutting Capacity
1.5mm
Cutting Capacity Copper Wire
1.5mm
Cutting Capacity Hard Wire
0.4mm
Cut Type
Mini Bevel
Cutting Capacity Medium Hard Wire
1mm
Country of Origin
Germany
Product details
C.K PVC Precision Pliers
Features & Benefits
Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
Precision box joint construction for permanent, adjustment free jaw alignment
Induction hardened jaws for outstanding long-term performance
Mirror polished surface eliminates the risk of damage from flaking chrome
Spot welded double leaf springs for consistent, repetitive action
PVC handles for comfort and grip
Smooth Jaws (RS Stock no: 132-5257 )
Jaw length: 23 mm
Joint width: 10 mm
Total length: 120 mm
Smooth Jaws (RS Stock no: 132-5258 )
Jaw length: 22 mm
Joint width: 10 mm
Total length: 120 mm
Smooth Jaws (RS Stock no: 132-5259 )
Jaw length: 40 mm
Joint width: 12 mm
Total length: 145 mm
Oval Head - Mini Bevel Cut (RS Stock no: 132-5260 )
Jaw length: 13 mm
Joint width: 11 mm
Total length: 115 mm
Cutting capacities Ø: Hard wire: 0.4 mm / Med Hard wire: 1.0 mm / Soft wire 1.5 mm
Oval Head - Mini Bevel Cut (RS Stock no: 132-5261 )
Jaw length: 13 mm
Joint width: 11 mm
Total length: 120 mm
Cutting capacities Ø: Hard wire: 0.4 mm / Med Hard wire: 1.0 mm / Soft wire 1.5 mm
Oval Head - Mini Bevel Cut (RS Stock no: 132-5262 )
Jaw length: 20 mm
Joint width: 14.5 mm
Total length: 135 mm
Cutting capacities Ø: Hard wire: 0.7 mm / Med Hard wire: 1.5 mm / Soft wire 2.0 mm
Tapered Head - Full Flash Cut (RS Stock no: 132-5263 )
Jaw length: 9 mm
Joint width: 9 mm
Total length: 110 mm
Cutting capacities Ø: Hard wire: mm / Med Hard wire: 0.8 mm / Soft wire 1.5 mm